You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOS DRIVING MODULE FOR ARDUINO -
WPM411
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPM411
- Order Code:
- SC18697
- Also Known As:
- GTIN UPC EAN: 5410329725464
Product Overview
- 3V to 5V DC operating voltage
- 0V to 24V DC max. load voltage
- Input: SIG pin, logic level 3-5V DC
- Max. load current: 5A
- Uses an IRF520 MOSFET
- Dimensions (HxWxD): 16x34x21mm
Contents
MOS driver board only
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- WPM411
- :
- MOS Driver Board
- :
- -
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.25 (£5.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























