You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio Recording Shield for Arduino -
WPSH02
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH02
- Order Code:
- SC21192
- Also Known As:
- GTIN UPC EAN: 5410329730215
- Technical Datasheet:
- WPSH02 Datasheet
Product Overview
- Up to 60 seconds recording time
- Start playback and recording via onboard buttons or via Arduino® UNO
- Playback via speaker or line output
- Downloadable sample sketch and library
- Stackable design allows the shield to be stacked with other shields
- Audio Sample Frequency: 8kHz
- Compatible with Arduino UNO™ (not included)
- Uses pin 10 on Arduino UNO board as a Chip Select
- Uses ICSP pins on an Arduino as a serial connection to the shield to free up I/O pins
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Audio Recording Shield
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.25 (£27.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























