You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arduino I/O Shield -
WPSH05
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH05
- Order Code:
- SC18685
- Also Known As:
- GTIN UPC EAN: 0810036661997
- Technical Datasheet:
- WPSH05 Datasheet
Product Overview
- 6x Relay outputs (0.5A max 30V)
- 6x Analogue inputs
- 6x Digital inputs
- 1A (max) load per output
- 30V (max) per output
- Uses pins 8-13 as outputs, A0-A5 as analogue inputs and 2-7 as digital inputs
- Stackable design, can be used with other shields
- Dimensions (HxWxD): 30x70x55mm
Contents
Shield only
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Uno Style Boards
- :
- I/O Shield
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.95 (£33.54) | ( ) |
| 5+ | £26.25 (£31.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























