You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Data Logging Shield for Arduino -
WPSH202
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH202
- Order Code:
- SC19106
- Also Known As:
- GTIN UPC EAN: 5410329730253
Product Overview
- Datalogging shield designed for Arduino projects
- Supports FAT16 & FAT32 format SD Cards
- RTC module retains time when Arduino is turned off (battery included)
- 102 Solder pad prototyping area for additional connectors, circuitry or sensors
- Stackable headers & reset button
- Onboard 3.3V regulator to run SD cards that require a lot of power
- Utilises Arduino SD and RTC libraries
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Uno, Duemilanove, Diecimila, Leonardo, DK/ Mega R3
- :
- -
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.66 (£10.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























