You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NFC / RFID Shield for Arduino, PN532 -
WPSH211
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH211
- Order Code:
- SC21196
- Also Known As:
- GTIN UPC EAN: 5410329730307
Product Overview
- Compatible with ISO14443 type A and B cards or tags at 13.56Mhz
- Communication Range: 25mm
- Communication Interfaces: SPI, I2C, UART
- Chipset: NXP PN532
- Working Voltage: 3.3V
- Power Voltage: 3.3-5.5V
- Working current (read/write mode): 120mA
- Working current (standby mode): 100 mA
- Max. Power Current: 150mA
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- RFID Shield
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 04/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
2 more will be available week commencing 04/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.75 (£24.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























