You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ProtoShield for Arduino Mega -
WPSH216
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH216
- Order Code:
- SC21197
- Also Known As:
- GTIN UPC EAN: 5410329732455
- Technical Datasheet:
- WPSH216 Datasheet
Product Overview
- Designed to simplify prototyping
- Compatible with the MEGA 2560 control board and Arduino compatible
- Extends 5V, 3V and Arduino Vin pins
- Onboard reset button
- Separate power and D13 status LEDs
- Extends ICSP interface, control pins and Arduino power pins
- Comes complete with 170-hole compact breadboard
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Mega
- :
- ProtoShield
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.29 (£9.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























