You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HM-10 Wireless Shield for Arduino Uno -
WPSH338
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH338
- Order Code:
- SC21198
- Also Known As:
- GTIN UPC EAN: 5410329730314
Product Overview
- Integrated Texas Instruments® CC2541 Bluetooth v4.0 chip on board
- Working Frequency: 2.4GHz ISM band
- Transmission Power: -23 dbm, -6 dbm, 0 dbm, 6 dbm, can be modified by AT command
- Transmission Rate: asynchronous 6K bytes
- Security: Authentication and Encryption
- Extends 14 digital pins to 3-pin connections
- Extends 6 analogue pins to 3-pin connections
- Board provides a slide switch to power wireless communication on or off
- Dedicated reset button
- Jumper interface to control serial communication
- Pin header spacing: 2.54 mm
- USB Protocol: USB V2.0
- Shield Power Supply: 5V DC
- HM10 Power Supply: 3.3V DC
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino UNO
- :
- Wireless Shield
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.79 (£24.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























