You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Volume & Tone Control Preamplifier -
WSAH8084
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAH8084
- Order Code:
- HK01051
- Also Known As:
- GTIN UPC EAN: 5410329374440
- Technical Datasheet:
- WSAH8084 Datasheet
Product Overview
- Stereo volume control
- Stereo Baxandall bass and treble control
- Bass and treble potentiometers with centre click
- Customizable attenuation or amplification
- Possible to amplify or attenuate the input signal
- Complete with all input/output connections, potentiometers and knobs
- Power supply: 2x 12Vac, 100mA
- Maximum output: 5Vrms
- Harmonic distortion:
0.005% @1kHz - Frequency response: 3Hz to 500kHz
- S/N ratio: 98dB
- Tone control: ±15dB @15/20Hz
- Standard amplification: 1x
- PCB Dimensions (LxW): 105x70mm
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.70 (£15.24) | ( ) |
| 5+ | £11.75 (£14.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























