You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.15L Clear Hinged Allstore Storage Box - 40mm x 80mm x 100mm -
S061310
- Manufacturer:
- WHITEFURZE WHITEFURZE
- Manufacturer Part No:
- S061310
- Order Code:
- SG33844
- Product Range
- Whitefurze - Hinged Allstore
- Also Known As:
- GTIN UPC EAN: 5016447303104
- Technical Datasheet:
- S061310 Datasheet
Product Range Selector (Whitefurze - Hinged Allstore)
See all from this product rangeProduct Overview
- Ideal for everyday small storage, arts, crafts and general bits & bobs
- Volume: 150ml
- External Dimensions (HxWxD): 40x80x100mm
Product Information
- :
- General Purpose Storage
- :
- Plastic
- :
- Transparent
- :
- 1.57"
- :
- 40mm
- :
- 3.14"
- :
- 80mm
- :
- 3.94"
- :
- 100mm
- :
- Whitefurze - Hinged Allstore
Technical Documents (1)
Also Known As
118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.26 (£1.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























