You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PocketStar Tamperproof Security Torx Key Set, 8 Piece - 

25166

25166 - PocketStar Tamperproof Security Torx Key Set, 8 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
25166
Order Code:
TL11165
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995251666

Product Overview

  • Chrome-vanadium steel through hardened, electro-plated
  • Ergonomic, reinforced fibreglass housing
  • Can be rotated to any angle between 270° and 90°
  • Practical fold out holder for Torx® Tamper resistant (with security pin) screws in the workplace
  • Sizes: T9, T10, T15, T20, T25, T27, T30, T40
  • Length: 120mm (Folded)

Contents

T9, T10, T15, T20, T25, T27, T30, T40 Torx Screwdrivers

Product Information


:
T9, T10, T15, T20, T25, T27, T30, T40

:
T9, T10, T15, T20, T25, T27, T30, T40

:
Fibreglass

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995251666

12 In stock Need more?

???PF_PDP_RSP_SUP???

£30.18 ( £36.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.18 (£36.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --