You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chrome Plated Ball End Hex Key Set in ProStar Holder, 9 Piece -
35480
Product Overview
- Short end is Shortened for hard to reach areas
- Ball head allows the Screw at an Angle of up to 25 °
- 95° Bend of the hex key improves access in tight areas
- Simple removal of each individual key without moving the others
- Blade made of chromium-vanadium steel, hardened throughout, matt chrome finish
Contents
Hex: 1.5mm x 91mm, 2mm x 101mm, 2.5mm x 113mm, 3mm x 128mm, 4mm x 142mm, 5mm x 163mm, 6mm x 184mm, 8mm x 206mm, 10mm x 231mm
Product Information
- :
- Hex: 1.5 x 91, 2 x 101, 2.5 x 113, 3 x 128, 4 x 142, 5 x 163, 6 x 184, 8 x 206, 10 x 231mm
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.55 (£35.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























