You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Torque Screwdriver, 4 mm Drive, 0.04N-m to 0.46N-m, 127 mm Length, Wiha - TorqueVario-S - 

36849

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
36849
Order Code:
TL15205
Product Range
Wiha - TorqueVario-S
Also Known As:
GTIN UPC EAN: 4010995368494
Technical Datasheet:
36849   Datasheet
See all Technical Docs

Product Range Selector (Wiha - TorqueVario-S)

See all from this product range

Product Overview

Precision torque screwdriver handles which provide precise torques where accuracy must be maintained and repeated, as with fastening and unfastening sensitive and expensive components in assembly, final inspections and quality assurance applications.
  • Numeric torque display on scale
  • Torque can be adjusted continuously within defined Torque interval
  • Separate tool for changing torque (torque-setter) supplied
  • Ergonomic multi-component handle
  • Can be used with most ¼" hex bits
  • Audible and perceptible click when pre-set torque has been reached
  • Supplied in convenient plastic case with factory calibration certificate

Footnotes

Note: To be used in combination with Wiha torque interchangeable blades

Product Information


:
Screwdriver

:
0.029ft-lb to 0.339ft-lb

:
0.04N-m to 0.46N-m

:
4mm

:
0.157"

:
127mm

:
Wiha - TorqueVario-S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4010995368494

1 In stock

5 more will be available week commencing 23/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

£91.28 ( £109.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £91.28 (£109.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --