You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zai Hause Precision Micro-bit Set, 42 Piece - 

44624

New
44624 - Zai Hause Precision Micro-bit Set, 42 Piece
44624 - Zai Hause Precision Micro-bit Set, 42 Piece
44624 - Zai Hause Precision Micro-bit Set, 42 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
44624
Order Code:
TL24512
Also Known As:
GTIN UPC EAN: 4010995446246

Product Overview

The Micro Bit Set from Wiha zai Hause - perfect for all micro screw connections and filigree applications, where fingertip feeling is required. With this 42-piece micro bit set you always have the right small profile size for all applications. All in the usual Wiha quality.
  • The Wiha ESD handle protects sensitive electronic components from electrostatic discharge, ensuring safe handling during repairs
  • Features a comfortable grip with a quick-turn zone, allowing for precise control even in confined spaces
  • Magnetic Bit Holder: Facilitates easy and tool-free bit changes, enhancing efficiency during tasks
  • Comes with a sturdy, compact storage box with an integrated magnetic lock, ensuring safe and organized storage

Contents

-40 Micro-Bits: 4mm hexagonal socket length 28 mm: 5x Phillips: PH000/ PH00/ PH0/ PH1/ PH2, 4 x slot: 1/ 1,5/ 2/ 3, 4x hexagonal: 1.5/ 2/ 2.5/ 3, 4x TORX®: T2/ T3/ T4/ T5, 6x TORX® with hole: TR6/ TR7/ TR8/ TR9/ TR10/ TR15, 4x Pentalob (5-star profile): P2/ P3/ P4/ P5, 2x Socket wrenches (nuts): 2/ 2,5, 2x square: 1/ 2, 4 x Y-type (tri-point): Y000/ Y00/ Y0/ Y1, 2x triangle: 2/ 2, 6, tensioner: U2, 6, 1x SIM card ejector 1x PH with pin (IPhone standoff)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4010995446246

Available for back order

Deliveries start from 24/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.32 ( £38.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.32 (£38.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --