You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Display Module, 16x1, Passive Matrix, Blue on Black, SPI -
WEH001601BBPP5N00001
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEH001601BBPP5N00001
- Order Code:
- SC19764
- Technical Datasheet:
- WEH001601BBPP5N00001 Datasheet
Product Overview
- Number of characters: 16x1
- Module dimensions: 80x36x10mm
- View area: 66mm x 16mm
- Active area: 56.95mm x 5.5mm
- Dot size: 0.55mm x 0.65mm
- Dot pitch: 0.60mm x 0.70mm
- Character size: 2.95mm x 5.55mm
- Character pitch: 3.6mm x 5.55mm
- Panel type: Blue OLED
- 1/8 Duty
- IC: WS0010
- Interface: SPI
- Size: 2.25"
Product Information
- :
- 16 x 1
- :
- Blue on Black
- :
- 5V
- :
- SPI
- :
- 0
- :
- 5.55mm
- :
- 80mm x 36mm
- :
- -40°C
- :
- 80°C
- :
- COB
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.29 (£26.75) | ( ) |
| 10+ | £21.03 (£25.24) | ( ) |
| 25+ | £20.26 (£24.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























