You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Display Character Module, 16 x 1, Yellow On Black - 

WEH001601BLPP5N00000

WEH001601BLPP5N00000 - OLED Display Character Module, 16 x 1, Yellow On Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEH001601BLPP5N00000
Order Code:
SC19089
Product Range
WEH00160 Series
See all Technical Docs

Product Range Selector (WEH00160 Series)

See all from this product range

Product Overview

  • Number of characters: 16 x 1
  • Module dimensions: 80x36x10mm
  • View area: 66 x 16
  • Active area: 56.95 x 5.55
  • Dot size: 0.55 x 0.55mm
  • Dot pitch: 0.60 x 0.70mm
  • Character size: 2.9 x 4.75mm
  • Character pitch: 3.6 x 5.55mm
  • Duty: 1/8
  • Driver voltage: 5V
  • Interface: 6800

Product Information


:
Yellow on Black

:
5V

:
80mm x 36mm

:
-40°C

:
80°C

:
Module

:
WEH00160 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£25.00 ( £30.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --