You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Display Module, 16 x 2, White on Black - 

WEH001602CWPP5N00100

WEH001602CWPP5N00100 - OLED Display Module, 16 x 2, White on Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEH001602CWPP5N00100
Order Code:
SC19085
See all Technical Docs

Product Overview

  • Number of characters: 16 x 2
  • Module dimensions: 85x36x10mm
  • View area: 66 x 16mm
  • Active area: 56.95 x 11.85mm
  • Dot size: 0.55 x 0.65mmm
  • Dot pitch: 0.60 x 0.70mm
  • Character size: 2.95 x 2.55mm
  • Character pitch: 3.6 x 6.3mm
  • Panel Type: OLED, White
  • Duty: 1/16
  • IC: WS0010-TX
  • Interface: 6800

Product Information


:
White on Black

:
5V

:
85mm x 36mm

:
-40°C

:
80°C

:
COB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£23.99 ( £28.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.99 (£28.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £21.32 (£25.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £19.19 (£23.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --