You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Display Module, 128 x 64, Passive Matrix, White -
WEO012864DWPP3N00F00
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEO012864DWPP3N00F00
- Order Code:
- SC15716
- Product Range
- -
- Technical Datasheet:
- WEO012864DWPP3N00F00 Datasheet
Product Overview
- Dot matrix: 128 x 64 Dots
- Module dimensions: 26.7x19.26x1.26mm
- Active area: 21.73 x 10.85mm
- Pixel Size: 0.148 x 0.148mm
- Pixel pitch: 0.17 x 0.17
- Display mode: Passive matrix
- Display Colour: White
- Drive duty; 1/64
- IC: SSD1306BZ
- Interface: 6800,8080,SPI,I2C
Product Information
- :
- 128 x 64
- :
- White on Black
- :
- 3V
- :
- -
- :
- 26.7mm x 19.26mm
- :
- -40°C
- :
- 80°C
- :
- COG
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.08 (£12.10) | ( ) |
| 10+ | £8.96 (£10.75) | ( ) |
| 25+ | £8.06 (£9.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























