You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Graphic Display Module, 128x64, White, Monochrome - 

WEO012864GWPP3N00000

WEO012864GWPP3N00000 - OLED Graphic Display Module, 128x64, White,  Monochrome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEO012864GWPP3N00000
Order Code:
SC15039
Product Range
-
See all Technical Docs

Product Overview

  • 128x64 Graphic OLED Display
  • Built-in controller SSD1309ZC
  • 3V Power supply
  • 1/64 duty cycle
  • Interface: 6800, 8080, SPI, I2C
  • Module dimension: 60.5x37x2.15mm
  • Active area: 55x27.5mm
  • Pixel Size: 0.40x0.40mm
  • Pixel Pitch: 0.43x0.43mm
  • Display mode: Passive Matrix
  • Display Colour: Monochrome (White)

Product Information


:
128x64

:
3V

:
-

:
-

:
-

:
-

:
COG

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£27.27 ( £32.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.27 (£32.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £24.24 (£29.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £21.82 (£26.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --