You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ShieldGLAND Elite Combi 308, M20S, IP68, Pack of 2 -
10112398
New- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10112398
- Order Code:
- CB25903
- Product Range
- Wiska - ShieldGLAND Pro Series
- Also Known As:
- GTIN UPC EAN: 5056481900624
- Technical Datasheet:
- 10112398 Datasheet
Product Range Selector (Wiska - ShieldGLAND Pro Series)
See all from this product rangeProduct Overview
- Everything you need all in one box
- Supplied with ShieldGLAND, E-Spring, Earth fly lead, and WISKA COMBI 308 junction box
Product Information
- :
- M20S
- :
- 7mm
- :
- 16mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- IP68
- :
- Wiska - ShieldGLAND Pro Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.19 (£19.43) | ( ) |
| 5+ | £15.29 (£18.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























