You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V, 3.33A, 40W, Desktop Power Supply (Level VI), IEC C14, 2.5mm Plug - 

VEC40US12

VEC40US12 - 12V, 3.33A, 40W, Desktop Power Supply (Level VI), IEC C14, 2.5mm Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEC40US12
Order Code:
PW04557
Product Range
VEC40 Series
Technical Datasheet:
VEC40US12   Datasheet
See all Technical Docs

Product Range Selector (VEC40 Series)

See all from this product range

Product Overview

VEC40US12 is a 40W low cost desktop AC-DC power supply. A low standby power which is less than 75mW enables VEC40 to comply with energy efficiency level VI standards. With world-wide safety approvals, class B compliance for conducted and radiated emissions, high efficiency and 3kVAC isolation, the limited power source (LPS) approved VEC40 series benefits system designers with easy integration into a wide range of industrial applications including test and measurement, process control, industrial displays and analytical instrumentation. Safety approvals are CB IEC60950-1, IEC62368-1, UL /CSA UL60950-1, UL62368-1, EN60950-1, EN62368-1, AU/NZ 60950.1,UKCA.
  • 90 to 264VAC input voltage range
  • <75mW standby power – energy efficiency level VI
  • China compulsory certification (CCC) qualified, ITE safety approvals
  • Class B conducted and radiated emissions
  • Overload, overvoltage, and short circuit protection
  • 12V output voltage, 3.33A output current
  • 89% efficiency, ±5% total regulation
  • Operating temperature range from 0 to 65°C derate from 100% load at 45°C to 50% load at 65°C
  • Dimension is 116.3 x 52.4 x 31.3mm
  • Switching frequency is 65KHz at ±10KHz

Product Information


:
ITE

:
1 Output

:
40W

:
12VDC

:
3.33A

:
-

:
-

:
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VEC40 Series

:
IEC 60320 C14

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£17.75 ( £21.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.75 (£21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.18 (£18.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --