You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capacitor Array, C-Array, 1000 pF, 0612 (1632 Metric), 50 V, 4 Capacitors, SMD, +/- 10% -
CA0612KRX7R9BB102
- Manufacturer:
- YAGEO YAGEO
- Manufacturer Part No:
- CA0612KRX7R9BB102
- Order Code:
- CA10880
- Product Range
- CA Series
- Technical Datasheet:
- CA0612KRX7R9BB102 Datasheet
Product Range Selector (CA Series)
See all from this product rangeProduct Overview
- Capacitance is 1000pF
- Capacitance tolerance is ±10%
- Capacitor case is 0612 [1632 metric]
- Dielectric characteristic is X7R
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- Board space saving
- Time-saving mounting process
- Reduction in number of solder joints
- Simpler PCB design
Product Information
- :
- 1000pF
- :
- 0612 [1632 Metric]
- :
- 50V
- :
- 4Capacitors
- :
- SMD
- :
- ± 10%
- :
- Surface Mount
- :
- X7R
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 125°C
- :
- CA Series
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 10+ | £0.10 (£0.12) | ( ) |
| 100+ | £0.08 (£0.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























