You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VALUE SAFE - LARGE -
YSV/390/DB1
- Manufacturer:
- YALE YALE
- Manufacturer Part No:
- YSV/390/DB1
- Order Code:
- SR11795
- Product Range
- Yale - Safes
- Also Known As:
- GTIN UPC EAN: 5010609182224
- Technical Datasheet:
- YSV/390/DB1 Datasheet
Product Range Selector (Yale - Safes)
See all from this product rangeProduct Overview
- This safe is accessed via an easy to set 3 to 8 digit PIN
- 2 Keys are also supplied, in case of a forgotten PIN or when changing batteries
- The safes feature 2 indicator lights for easy status reading: green for open, red for error or low battery (flashes red for low battery)
- It features 16mm locking bolts that are retracted by the handle once the correct code has been entered
- After three incorrect PIN entries, the keypad will be locked down for 20 seconds
- If three more incorrect PIN entries occur, the lockdown extends to 5 minutes. The lockdown can be stopped by using a key to open the safe
- Anti-bump locking mechanism
- 100,000+ Locking combinations
- 2x Radial keys supplied
- Exterior Dimensions (HxWxD): 390mm x 350mm x 360mm
- Interior Dimensions (HxWxD): 380mm x 340mm x 310mm
- Net weight: 14kg
- Volume: 40 litres
Contents
Safe, 2x Mechanical Override Keys, 4x AA Batteries, Pack of Fixings Bolts for Securing the Safe to Wall or Floor, User Manual & Fitting Instructions
Product Information
- :
- Yale - Safes
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £82.50 (£99.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























