You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wasp Nest Killer Foam, 300ml - 

ZER904

New
ZER904 - Wasp Nest Killer Foam, 300ml
ZER904 - Wasp Nest Killer Foam, 300ml
ZER904 - Wasp Nest Killer Foam, 300ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZERO IN ZERO IN
Manufacturer Part No:
ZER904
Order Code:
SI20830
Also Known As:
GTIN UPC EAN: 5036200129048

Product Overview

Zero In® Wasp Nest Destroyer Foam is an insecticidal foaming spray for killing wasps in the nest. The nest should be treated late evening or early morning when the wasps are less active. Contains sufficient foam for around 2-3 treatments.
  • Kills wasps in the nest indoors and outside
  • Treats nests safely from a distance of up to 2m
  • Contains 1R-Trans Phenothrin and Tetramethrin

Product Information


:
Insect Killer

:
Aerosol

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036200129048

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.99 ( £7.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.99 (£7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --