You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bass Multi Effects Pedal - 

B2 - UK

B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal
B2 - UK - Bass Multi Effects Pedal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
B2 - UK
Order Code:
DP38079
Product Range
-
Also Known As:
GTIN UPC EAN: 4515260025541

Product Overview

Introducing the B2 FOUR Amp and Effects Emulator, powered with Zoom’s Multi-Layer IR technology and 6 iconic DI models. It's never been easier to craft the perfect low-end tone.
  • Build patches from 104 effects, including models of famous boutique effects and preamps
  • Mix and match up to 5 effects and amps simultaneously to build your own custom patches
  • User patch memories: 300
  • A/D conversion: 24 Bit 128x oversampling
  • D/A conversion: 24-bit 128x oversampling
  • Signal processing: 32 Bit
  • Display: 256 x 128 dot-matrix LCD
  • Input standard mono phone jack
  • Rated input level: -20 dBu
  • Input impedance (line): 1 or 10 MΩ (switchable)
  • Stereo mini jack input
  • Rated input level: −10 dBu
  • Input impedance (line): 10 kΩ
  • Output standard mono phone jacks
  • Maximum output level: +11.4 dBu (when output impedance 10 kΩ or higher)
  • Output: XLR jack
  • Impedance: 100 Ω (HOT-GND, COLD-GND)/200 Ω (HOTCOLD)
  • GND LIFT (switchable)
  • Phones: Stereo mini jack
  • Input S/N: 124 dB
  • Noise floor (residual noise):
  • Balanced output: -100dBu
  • Phones –96.0 dBu
  • Control input: FP02M input

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4515260025541

2 In stock Need more?

???PF_PDP_RSP_SUP???

£176.67 ( £212.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £176.67 (£212.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --