You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Field Audio Recorder 32-bit with Lavalier Mic, Black - 

F2

F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
F2 - Field Audio Recorder 32-bit with Lavalier Mic, Black
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZOOM ZOOM
Manufacturer Part No:
F2
Order Code:
DP36634
Also Known As:
GTIN UPC EAN: 4515260024087

Product Range Selector (ZOOM Field Audio Recorders with Mic)

See all from this product range

Product Overview

The F2 recorder gives you the option to choose the recording format that works best for your projects. It features 32-bit float recording technology, allowing you to record the loudest audio signals without worrying about clipping. It will also record the quietest signals in great detail. The F2 Editor for PC and Mac allows you to adjust settings, format SD cards and transfer files. And the best part is you don’t have to worry about setting the gain. Just plug the mic in and hit record. Ideal for podcasters, videographers, bloggers, journalists and more, the F2 is the perfect audio solution for creators on the move.
  • Light and compact audio recorder
  • 32-bit Float recording for full dynamic range and clip free recording (44.1/48kHz)
  • No gain adjustment necessary
  • 3.5mm Mic IN mini phone jack with plug-in power (2.5V)
  • Stereo 3.5mm Phone/Line OUT jack with dedicated volume control
  • 80Hz low cut filter
  • High precision internal clock to avoid audio and video syncing issues
  • Records directly to microSD and SDHC cards up to 512 GB
  • USB-C for connection to F2 Editor for settings
  • Power supply options: 2x AAA alkaline, Lithium, or NiMH rechargeable batteries (up to 15h working time), or AC adaptor
  • Includes ergonomic belt clip
  • Recording format: WAV
  • Input impedance: 2kΩ
  • Lavalier mic: Omnidirectional condenser
  • Max. SPL: 115dB
  • Lead length: 1.6m
  • Dimensions (HxWxD): 47x58x23mm
  • Weight: 32g (no batteries)

Applications

Audio, Broadcast, Commercial, Consumer Electronics, Hobby & Education, Music, Education

Contents

F2 Recorder, LMF-2 Lavalier Mic, 3x WSL-1 windscreen, MCL-1 Mic clip, 2x AAA batteries

Product Information


:
ZOOM Field Audio Recorders with Mic

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4515260024087

3 In stock Need more?

???PF_PDP_RSP_SUP???

£132.50 ( £159.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £132.50 (£159.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £125.00 (£150.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --