You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Unmanaged Gigabit Desktop Switch -
GS-105BV5-GB0101F
New- Manufacturer:
- ZYXEL ZYXEL
- Manufacturer Part No:
- GS-105BV5-GB0101F
- Order Code:
- CS38336
- Product Range
- Zyxel GS100 Switches
- Also Known As:
- GTIN UPC EAN: 4718937638925
- Technical Datasheet:
- GS-105BV5-GB0101F Datasheet
Product Range Selector (Zyxel GS100 Switches)
See all from this product rangeProduct Overview
- Compact unmanaged Gigabit network switch
- 3 Assigned QoS ports for dedicated high and medium priority connections
- 10Gb/s Switching capacity with 2K MAC address table
- Auto MDI/MDI-X on all ports
- Fanless design for silent operation
- Durable metal enclosure with alternative wall-mountable installation
- Compliant with IEEE 802.3az Energy Efficient Ethernet standard to reduce power use
- Dimensions (HxWxD): 24x83x47mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, AC adaptor, mounting kit and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Wall
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VAC
- :
- Zyxel GS100 Switches
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.36 (£13.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























