You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carpet & Upholstery Cleaner Mousse, 350ml -
44304
- Manufacturer:
- 1001 1001
- Manufacturer Part No:
- 44304
- Order Code:
- SA04034
- Product Range
- 1001 - Carpet Cleaners
- Also Known As:
- GTIN UPC EAN: 5032227443044
Product Range Selector (1001 - Carpet Cleaners)
See all from this product rangeProduct Overview
- Your best friend for tackling wet spills, stains, and ground-in dirt
- Get your carpet looking amazingly clean in no time
- Easy to use
- Keeps carpet cleaner for longer
- Safe to use on most delicate carpets
- Cleans deep into the carpet
- Polymer ingredient protects your carpet and prevents future soiling
- Leaves no residue
Product Information
- :
- Floor
- :
- Carpet
- :
- Spray Bottle
- :
- 350ml
- :
- -
- :
- 1001 - Carpet Cleaners
Technical Documents (1)
Also Known As
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.00 (£2.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.