You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55W Meteor Colour Changing LED Batten, 4400lm, 1527mm, Round Diffuser -
BF1026Y-15ES55W-EC-CCT1
- Manufacturer:
- 1ST LED LIGHTING 1ST LED LIGHTING
- Manufacturer Part No:
- BF1026Y-15ES55W-EC-CCT1
- Order Code:
- LA07787
- Technical Datasheet:
- BF1026Y-15ES55W-EC-CCT1 Datasheet
Product Range Selector (1st LED Lighting - Meteor Series LED Battens)
See all from this product rangeProduct Overview
- LED batten that is a direct replacement for traditional single and twin batten lights
- Slim, opal diffuser
- Three pinch points for easy diffuser removal
- Internal switch to change colour temperature output (3000K/warm white, 4000K/cool white, 6000K/daylight white)
- UK Standard BESA box cut-outs
- Screwless terminal block
- Lifud driver with flicker-free operation
Product Information
- :
- LED Light Tube
- :
- -
- :
- -
- :
- 240VAC
- :
- 1st LED Lighting - Meteor Series LED Battens
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.50 (£43.80) | ( ) |
5+ | £33.25 (£39.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.