You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Elara Series 23 Bulb Connectable Colour Changing LED Festoon Lights - 

ELARA (+)

ELARA (+) - Elara Series 23 Bulb Connectable Colour Changing LED Festoon Lights

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ELARA (+)
Order Code:
LA07934
Product Range
1st LED Lighting - Elara LED Festoon Lights

Product Range Selector (1st LED Lighting - Elara LED Festoon Lights)

See all from this product range

Product Overview

These ELARA Series LED String Lights bring vibrant, colour-changing illumination to any space. Perfect for both indoor and outdoor settings, these lights are designed for easy installation and safe use, ensuring bright, ambient lighting for events, patios, or your home.
  • Remote controls power, brightness and up to nine lighting colour modes
  • Suitable for indoor or outdoor use
  • Includes mains plug and power adaptor
  • Supplied with two replacement LED Bulbs & CR2025 battery
  • 23 LED Bulbs
  • Power cord and controller: 1.53m / 5ft
  • String light: 9.1m / 30ft
  • Connect up to 3 string lights maximum
  • IP44 Rated

Product Information


:
Festoon Lights

:
Mains

:
Indoor & Outdoor Use

:
LED

:
Red, Green, Blue

:
-

:
240V

:
10.6m

:
-

:
-

:
1st LED Lighting - Elara LED Festoon Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

275 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£49.95 ( £59.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.95 (£59.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --