You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elara LED Festoon Lights, Frosted, IP44 -
ELARA (W)
- Manufacturer:
- 1ST LED LIGHTING 1ST LED LIGHTING
- Manufacturer Part No:
- ELARA (W)
- Order Code:
- LA07931
- Product Range
- 1st LED Lighting - Elara LED Festoon Lights
Product Range Selector (1st LED Lighting - Elara LED Festoon Lights)
See all from this product rangeProduct Overview
- Suitable for indoor or outdoor use
- Supplied with mains adaptor
- Replacement LED lamps (E27 lamp base) also available
- IP44 rated
- Length: 4.5m
Warnings
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- 240V
- :
- 4.5m
- :
- -
- :
- -
- :
- 1st LED Lighting - Elara LED Festoon Lights
- :
- UK Type G
Technical Documents (0)
252 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.33 (£14.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.