You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 7Ah AGM VRLA Sealed Lead Acid Battery -
2P7-12
- Manufacturer:
- 2POWER 2POWER
- Manufacturer Part No:
- 2P7-12
- Order Code:
- BT07343
- Product Range
- 2-Power VRLA AGM
- Also Known As:
- GTIN UPC EAN: 5055190113172
- Technical Datasheet:
- 2P7-12 Datasheet
Product Range Selector (2-Power VRLA AGM)
See all from this product rangeProduct Overview
- AGM (Absorbant Glass Matt) construction
- Suitable for float or cyclic intensive applications
- Max. discharge current: 70A (5 sec)
- Recommended charging current: 2.1A Max.
- UL94-HB ABS case material
- Can be installed and used in any orientation except permanently inverted.
Applications
Industrial
Contents
Battery only
Footnotes
Warnings
Product Information
- :
- 12V
- :
- Lead Acid
- :
- 7Ah
- :
- -
- :
- F1 Faston Tabs
- :
- 100mm
- :
- 151mm
- :
- 1
- :
- VRLA
- :
- 65mm
- :
- 2kg
- :
- -
- :
- -
- :
- -
- :
- 2-Power VRLA AGM
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 29/07/25
100 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.02 (£14.42) | ( ) |
3+ | £11.51 (£13.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.