You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type-A to Lightning MFi Certified Lead, 1m White -
2PUC1M02W
- Manufacturer:
- 2POWER 2POWER
- Manufacturer Part No:
- 2PUC1M02W
- Order Code:
- TE08939
- Also Known As:
- GTIN UPC EAN: 5056304396542
- Technical Datasheet:
- 2PUC1M02W Datasheet
Product Overview
- MFi Certified USB to lightning cable
- Supports 2.4A, 5V output
- Maximum power up to 12W
- 2 Year manufacturer warranty
Contents
Cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
- :
- -
Technical Documents (1)
Also Known As
127 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.35 (£6.42) | ( ) |
5+ | £4.99 (£5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.