You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Triple Display Mini Dock with USB / DisplayPort / HDMI / VGA / LAN / SD - 

DOC0118A

DOC0118A - USB-C Triple Display Mini Dock with USB / DisplayPort / HDMI / VGA / LAN / SD
DOC0118A - USB-C Triple Display Mini Dock with USB / DisplayPort / HDMI / VGA / LAN / SD
DOC0118A - USB-C Triple Display Mini Dock with USB / DisplayPort / HDMI / VGA / LAN / SD
DOC0118A - USB-C Triple Display Mini Dock with USB / DisplayPort / HDMI / VGA / LAN / SD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
DOC0118A
Order Code:
CS36101
Product Range
-
Also Known As:
GTIN UPC EAN: 5055190142042
Technical Datasheet:
DOC0118A   Datasheet
See all Technical Docs

Product Overview

The 2-POWER DOC0118A is a discreet laptop dock that lets you expand your PC desktop with up to three external monitors; supporting 4K Ultra HD resolution on a single display, dual 2K displays or Full HD across three displays. With more screens you can access multiple applications at once to work more efficiently, without minimising or switching between applications. The dock provides extensive functionality with a four port USB hub, Gigabit LAN, memory card reader and headset connection combined with an integrated USB-C cable that ensures quick & easy connection. The compact design reduces desktop clutter and is the perfect size for use at home or in the office.
  • Provides HDMI, DisplayPort & VGA video outputs, LAN port, four USB-A ports, SD/MicroSD card reader & 3.5mm audio port
  • Supports three displays at 1080p Full HD, two at 2K (2048x1152) or a single 4K display (3840x2160 via DP/HDMI)
  • Four port USB 3.0 port with transfer speeds up to 5Gb/s
  • Up to 100W PD Passthrough charging (no AC adaptor included)
  • Integrated card reader with dedicated SD & MicroSD slots
  • Gigabit LAN port adds wired network connectivity
  • 3.5mm Combined audio port for headset use
  • LED indicator for power status
  • Supports Windows and Mac OS
  • Dimensions (HxWxD): 20x210x60mm
  • 2 Year manufacturer warranty

Contents

Docking station and user guide

Footnotes

Note: Host device must support DP Alt Mode.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055190142042

5 In stock Need more?

???PF_PDP_RSP_SUP???

£87.86 ( £105.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.86 (£105.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --