You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-One White Lithium Grease, 400ml -
44016
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44016
- Order Code:
- SA01843
- Also Known As:
- GTIN UPC EAN: 5032227440166
- Technical Datasheet:
- 44016 Datasheet
Product Overview
- Non-drip and sprays on evenly as a liquid and sets dry for a thick, protective coating that won't run off
- This grease is a thicker solution which provides long term lubrication that won’t drip or run
- Safe from -10°C to 250°C for unbeatable protection
- It’s great for metal-to-metal and load-bearing applications, that require heavy-duty lubrication and protection against rust and corrosion
- Lube reduces friction to ensure your tools and equipment keep moving smoothly
- Ideal for heavy-duty applications
- Prevents rust and corrosion
- Water and heat resistant
Product Information
- :
- Grease Lithium
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.78 (£6.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.