You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 50m Low Adhesion Paper Masking Tape -
1104 100MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1104 100MM
- Order Code:
- TL22405
- Product Range
- -
- Also Known As:
- GT400073190
- Technical Datasheet:
- 1104 100MM Datasheet
Product Overview
- Scotch® low tack paper masking tape 1104
- Chamois coloured crepe paper coated with a low tack rubber resin adhesive
- Ideal for use on sensitive materials such as anodized metals aluminium, titanium, treated woods
- Backing saturated for easy tear resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back-size treatment controls unwind and helps reduce waste
- Designed for indoor use only
Product Information
- :
- -
- :
- Masking
- :
- -
- :
- -
- :
- 164ft
- :
- 50m
- :
- 3.9"
- :
- 100mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.07 (£12.08) | ( ) |
| 5+ | £9.36 (£11.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























