You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Copper EMI Shielding Tape, 12mm x 16.5m -
1181 12MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1181 12MM
- Order Code:
- PC02485
- Product Range
- 1181
- Also Known As:
- 96F9288
- Technical Datasheet:
- 1181 12MM Datasheet
Product Range Selector (1181)
See all from this product rangeProduct Overview
- EMI copper foil shielding tape 1181
- 1.4mil smooth copper foil backing with conductive acrylic pressure sensitive adhesive and liner
- Supplied on a removable liner for easy handling and die-cutting
- Excellent solder ability
- Flame retardant
- Copper foil backing resists discoloration and oxidation
- Adhesive creates secure contact with the application surface
- Conductive particles in the adhesive offer low resistance between the substrate and backing
- Suitable for EMI shielding, grounding and static charge draining
- UL E17385 listed
Product Information
- :
- Copper Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 16.5m
- :
- 54ft
- :
- Conductive
- :
- 2.6 mil (0.066 mm)
- :
- 18yard
- :
- 16.5m
- :
- 0.5"
- :
- 12.7mm
- :
- 1181
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.32 (£44.78) | ( ) |
3+ | £35.72 (£42.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.