You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Embossed Adhesive Copper Foil Shielding Tape, 12.7mm x 16.5m -
1245 TAPE (1/2)
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1245 TAPE (1/2)
- Order Code:
- PC02796
- Product Range
- 1245
- Also Known As:
- GTIN UPC EAN: 00054007275527
- Technical Datasheet:
- 1245 TAPE (1/2) Datasheet
Product Range Selector (1245)
See all from this product rangeProduct Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Product Information
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- Conductive
- :
- 4 mil (0.101 mm)
- :
- 54ft
- :
- 16.5m
- :
- 0.5"
- :
- 12.7mm
- :
- 1245
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.83 (£39.40) | ( ) |
5+ | £30.30 (£36.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.