You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Foil Tape, 50mm x 50m -
1436 50MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1436 50MM
- Order Code:
- SA04125
- Product Range
- -
- Also Known As:
- XT661552155
- Technical Datasheet:
- 1436 50MM Datasheet
Product Overview
- Aluminium foil tape 1436 for internal and external duct
- Foil backing provides an excellent reflective surface for both heat and light
- Bonds to various surfaces with an aggressive rubber adhesive
- Low water vapour transmission rate offers excellent sealing and patching performance
- Best results obtained when applied to clean dry surfaces above 0 °C
- Performance range -25 °C to +70 °C; short term +100 °C
- Offers an aggressive adhesive for ease of application
- Also used for air conditioning sealing operations and moisture barrier
Product Information
- :
- Synthetic Rubber Adhesive
- :
- Aluminium Foil
- :
- -
- :
- 2.5 mil (0.065 mm)
- :
- 164.04ft
- :
- 50m
- :
- 2"
- :
- 50mm
- :
- -
Technical Documents (1)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.42 (£16.10) | ( ) |
5+ | £12.29 (£14.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.