You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, SOIC, ZIF, 28 Way -
228-7396-55-1902
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 228-7396-55-1902
- Order Code:
- SC10614
- Product Range
- 228
- Also Known As:
- JE150900890, GTIN UPC EAN: 00051138765323
- Technical Datasheet:
- 228-7396-55-1902 Datasheet
Product Range Selector (228)
See all from this product rangeProduct Overview
- Suitable for gull wing style devices
- Top or front actuated sprung flip lid
- Lid actuation suitable for manual or automated use
- Compact size
- Side by side stackable
- Tweezer slot aids component placement/removal
- 80Gms force per lead
- UL recognised
- Insulator: glass filled polyethersulfone
Product Information
- :
- 28Contacts
- :
- SOIC Socket
- :
- 7.62mm
- :
- 228
- :
- 1.27mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.32 (£43.58) | ( ) |
5+ | £35.24 (£42.29) | ( ) |
10+ | £33.11 (£39.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.