You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lapping Film, Grade 1, Green, 215x279mm -
262X 1 MIC - 8 1/2" X 11"
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 262X 1 MIC - 8 1/2" X 11"
- Order Code:
- IN08871
- Product Range
- 262X
- Also Known As:
- 60070002666, GTIN UPC EAN: 00051144142477
- Technical Datasheet:
- 262X 1 MIC - 8 1/2" X 11" Datasheet
Product Range Selector (262X)
See all from this product rangeProduct Overview
- Contains precisely graded minerals which are coated on a high strength, 3mm polyester backing to provide a uniform, consistent finish
- Aluminum oxide film for leveling and polishing steps
- Used to refine ferrule connectors in preparation for the final polish
- Fast polishing
- High yield
- Clean finish
- Improved throughput
- Good control of fibre height
Applications
Maintenance & Repair
Product Information
- :
- Sheet
- :
- Green
- :
- 1
- :
- 215mm
- :
- 279mm
- :
- 262X
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.92 (£2.30) | ( ) |
5+ | £1.76 (£2.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.