You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super 33+ Vinyl Electrical Tape, 19mm x 6.1m, Black -
33+SUPER (3/4"X20FT)
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 33+SUPER (3/4"X20FT)
- Order Code:
- CB23916
- Also Known As:
- GTIN UPC EAN: 00054007061304
- Technical Datasheet:
- 33+SUPER (3/4"X20FT) Datasheet
Product Range Selector (Scotch Super 33+)
See all from this product rangeProduct Overview
- Premium grade, Super 33+ 7mil thick, all-weather vinyl insulating tape
- Designed to perform continuously in ambient temperatures up to 105°C (220°F)
- Tape is conformable for cold weather application down to -18°C
- Excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and weather conditions
- Combination of elastic backing and aggressive adhesive
- UL 510 listed (file E129200), CSA C22.2 No.197-M1983 (file LR 48769)
- Polyvinyl chloride (PVC) backing, pressure sensitive rubber based adhesive
- Compatible with solid dielectric cable insulations
- Suitable for indoor or outdoor applications
- Compatible with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
Product Information
- :
- Rubber Resin Adhesive
- :
- PVC (Polyvinyl Chloride)
- :
- Black
- :
- 7 mil (0.18 mm)
- :
- 20ft
- :
- 6.1m
- :
- 0.75"
- :
- 19.05mm
- :
- Scotch Super 33+
Technical Documents (4)
Also Known As
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.21 (£5.05) | ( ) |
5+ | £3.93 (£4.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.