You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, IDC, 40 Way -
3417-6640
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3417-6640
- Order Code:
- CN12842
- Product Range
- 3000 Series
- Also Known As:
- 7100251651, GTIN UPC EAN: 00054007336440
- Technical Datasheet:
- 3417-6640 Datasheet
Product Range Selector (3000 Series)
See all from this product rangeProduct Overview
- Grey colour
- Open or closed end covers available
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 40Contacts
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- 3000 Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.48 (£5.38) | ( ) |
10+ | £3.74 (£4.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.