You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clip, Strain Relief, 26 Way - 

3448-89126

3448-89126 - Clip, Strain Relief, 26 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3448-89126
Order Code:
CN12870
Product Range
3448
Also Known As:
7100251812
Technical Datasheet:
3448-89126   Datasheet
See all Technical Docs

Product Range Selector (3448)

See all from this product range

Product Information


:
Strain Relief

:
39XX Series IDC Connectors

:
26Ways

:
PET (Polyester), Glass Filled

:
3448

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100251812

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --