You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clip, Strain Relief, 50 Way -
3448-89150
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3448-89150
- Order Code:
- CN12874
- Product Range
- 3448
- Also Known As:
- 7100251815
- Technical Datasheet:
- 3448-89150 Datasheet
Product Range Selector (3448)
See all from this product rangeProduct Information
- :
- Strain Relief
- :
- 39XX Series IDC Connectors
- :
- 50Ways
- :
- PET (Polyester), Glass Filled
- :
- 3448
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.18 (£0.22) | ( ) |
10+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.