You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Duct Tape - Silver, 48mm x 54.8m -
3939 SILVER 2 IN X 60 YD
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3939 SILVER 2 IN X 60 YD
- Order Code:
- SA04133
- Product Range
- 3939
- Also Known As:
- GTIN UPC EAN: 00051131069756
- Technical Datasheet:
- 3939 SILVER 2 IN X 60 YD Datasheet
Product Range Selector (3939)
See all from this product rangeProduct Overview
- Heavy duty duct tape 3939
- Designed for heavy duty use in MRO/construction applications
- Sticks immediately and stays on
- Strong water-resistant backing resists wear and light abrasion
- Provides a tight, moisture-resistant seal in many containment situations
- Provides a tight, moisture-resistant seal in many containment situations
- Low tack roll edges stay cleaner
- Constructed of polyethylene film laminated to cloth with a rubber adhesive
- Durable tape resists curling and tears off the roll cleanly for easy application in MRO/construction
Product Information
- :
- Duct
- :
- Rubber Adhesive
- :
- Silver
- :
- 8.6 mil (0.22 mm)
- :
- 60yard
- :
- 54.9m
- :
- 2"
- :
- 50.8mm
- :
- 3939
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.19 (£19.43) | ( ) |
5+ | £15.04 (£18.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.