You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cloth Gaffer Tape - Black, 50mm x 50m -
3998 50MM BLACK
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3998 50MM BLACK
- Order Code:
- SA04122
- Product Range
- 3998
- Also Known As:
- GT300034268
- Technical Datasheet:
- 3998 50MM BLACK Datasheet
Product Range Selector (3998)
See all from this product rangeProduct Overview
- Scotch® waterproof cloth tape 3998
- Flexible polythene coated woven cloth tape coated with an aggressive rubber adhesive
- High strength, excellent water/humidity resistance
- Provide a strong, versatile, easy-to-use tape for general industrial use
- Easy tear and good handling properties
- High tack-adheres to a variety of surfaces
- Strong cloth backing, but easy tear
- Extremely versatile, has multiple uses
- Adheres to a variety of surfaces
- Strong versatile easy-to-use tape for general marine use
Product Information
- :
- Waterproof Cloth
- :
- Rubber Adhesive
- :
- Black
- :
- 12.6 mil (0.33 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- 3998
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.14 (£24.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.