You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Aluminium Foil Tape, 25mm x 55m - 

425 25MM

425 25MM - General Purpose Aluminium Foil Tape, 25mm x 55m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
425 25MM
Order Code:
SA04124
Product Range
-
Also Known As:
XT000723053 , 70006385465, GTIN UPC EAN: 00051125853224
Technical Datasheet:
425 25MM   Datasheet
See all Technical Docs

Product Overview

  • Aluminium foil tape 425 comprised of a dead soft aluminium foil backing
  • Thermally conductive tape helps dissipate heat and improves heating and cooling efficiency
  • Resistant to chemicals to protect surfaces during de-paint process and chemical masking operations
  • Highly engineered acrylic adhesive provides long term durability
  • Removes cleanly after harsh masking applications
  • Withstands exposure to flame, weathering, moisture and UV
  • Heat and light reflective tape protects surfaces and enhances lighting efficiency
  • Dead soft aluminium foil backing conforms to curved and uneven surfaces
  • Recognised by UL to UL 746C and classified by UL to UL 723, Class "L" for low flammability rating
  • Coated with a highly engineered pressure sensitive acrylic adhesive

Product Information


:
Acrylic Adhesive

:
Aluminium Foil

:
Conductive

:
4.6 mil (0.12 mm)

:
180.4ft

:
55m

:
0.98"

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

XT000723053 , 70006385465, GTIN UPC EAN: 00051125853224

62 In stock Need more?

???PF_PDP_RSP_SUP???

£35.08 ( £42.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.08 (£42.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £33.49 (£40.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --