You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P3 (A2P3) 4255 Series Half Mask Respirator / Dust Mask - 

4255+

4255+ - P3 (A2P3) 4255 Series Half Mask Respirator / Dust Mask
4255+ - P3 (A2P3) 4255 Series Half Mask Respirator / Dust Mask

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
4255+
Order Code:
HE29932
Product Range
4000+ Series
Also Known As:
GTIN UPC EAN: 4046719313679
Technical Datasheet:
4255+   Datasheet
See all Technical Docs

Product Range Selector (4000+ Series)

See all from this product range

Product Overview

Integral construction respirator designed for effective and comfortable protection against many organic, vapours and combination particulate hazards found throughout industry.
  • One piece carbon filter elements with built-in P1 or P2 filters with low breathing resistance
  • A soft, low profile face piece for added comfort and peripheral vision
  • Efficient parabolic valve to reduce heat and moisture build-up to provide easier breathing
  • An adjustable head cradle assembly and easy to fasten neck strap
  • Ready-to-use, maintenance-free half mask designed for effective and comfortable protection
  • Low profile design for better peripheral vision
  • Soft, non-allergenic material with textured face seal
  • Exhalation valve centrally positioned for effective removal of heat and moisture
  • Respirators can be used until damaged, particulate filters clog or gas filters become saturated.Often disposed of after one month
  • FFA2P3R D protects against organic vapours, up to 10 x Workplace Exposure Limit (WEL) or 5000 ppm whichever is lower and 20 x WEL for particulates

Product Information


:
CE, EN405

:
FFP3

:
Half, Valved

:
4000+ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4046719313679

8 In stock Need more?

???PF_PDP_RSP_SUP???

£29.29 ( £35.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.29 (£35.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.89 (£33.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --