You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Header, IDC, Lugged, 10 Way -
4610-6050
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 4610-6050
- Order Code:
- CN12890
- Product Range
- 4600 Series
- Also Known As:
- 7100234285
- Technical Datasheet:
- 4610-6050 Datasheet
Product Range Selector (4600 Series)
See all from this product rangeProduct Overview
- Open end cover
- High temperature glass filled polyester PBT insulator
- Current rating is 1A
- Temperature rating from -55°C to 105°C
- Copper alloy with gold plating contacts
- Accepts flat cable or discrete wire
- Available with mounting flange
- Accommodates wire size of 26AWG & 28AWG solid or stranded
Applications
Industrial
Product Information
- :
- IDC Plug
- :
- Male
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- 4600 Series
Technical Documents (1)
Also Known As
164 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.90 (£3.48) | ( ) |
10+ | £2.54 (£3.05) | ( ) |
50+ | £2.40 (£2.88) | ( ) |
100+ | £2.31 (£2.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.