You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Commercial Grade Vinyl Electrical Tape, 19mm x 20m, Black -
700 19MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 700 19MM
- Order Code:
- CB23915
- Product Range
- 700
- Also Known As:
- 80611437072, GTIN UPC EAN: 00051128611807
- Technical Datasheet:
- 700 19MM Datasheet
Product Range Selector (700)
See all from this product rangeProduct Overview
- Primary electrical insulation for all wire and cable splices rated up to 600V and 80°C
- Protective jacketing for high voltage cable splices and repairs
- Harnessing of wires and cables
- Excellent resistance to abrasion, moisture, alkalies, acids, copper corrosion and weather conditions
- Provides excellent mechanical protection with minimum bulk
- UL listed (file E129200), CSA C22.2 No. 197-M1983 certified (file LR48769)
- Protective jacketing for high voltage cable splices and repairs
- For indoor or outdoor, above or below ground applications
Product Information
- :
- Pressure Sensitive Rubber Based Adhesive
- :
- PVC (Polyvinyl Chloride)
- :
- Black
- :
- 7 mil (0.18 mm)
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- 700
Technical Documents (1)
Also Known As
301 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.44 (£2.93) | ( ) |
5+ | £2.26 (£2.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.